3047W1SAU79G40X | CONEC
D-Sub socket, 47 pole, 47W1, equipped, angled, solder pin, 3047W1SAU79G40X
Order No.: 55F5789
MPN:
3047W1SAU79G40X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2875 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
25.29 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2875 €
10 pcs.
23.7048 €
25 pcs.
22.3125 €
50 pcs.
21.0749 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 3047W1SAU79G40X, CONEC
D-Sub Socket, Standard, Metal bracket, 50 Ohm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 47 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 47W1 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |