3047W1SAM99A30X | CONEC

D-Sub socket, 47 pole, 47W1, equipped, straight, solder cup, 3047W1SAM99A30X

Order No.: 55F5768
MPN:
3047W1SAM99A30X
3047W1SAM99A30X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7215 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7215 €
10 pcs.
10.5077 €
50 pcs.
9.8294 €
100 pcs.
9.2344 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3047W1SAM99A30X, CONEC

D-Sub Socket, Standard, Solder cup, Threaded Insert.

Technical specifications
Filter Property Value
Pin number 47 pole
Version socket header
Contact connection solder cup
Pole image 47W1
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes