3047W1SAR76F20X | CONEC

D-Sub socket, 47 pole, 47W1, equipped, straight, solder pin, 3047W1SAR76F20X

Order No.: 55F5783
MPN:
3047W1SAR76F20X
3047W1SAR76F20X CONEC D-Sub Connectors Image 1
3047W1SAR76F20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8500 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
17.85 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8500 €
10 pcs.
16.7314 €
25 pcs.
15.7556 €
50 pcs.
15.0892 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3047W1SAR76F20X, CONEC

D-Sub Socket, Standard, Threaded rear spacer, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 47 pole
Version socket header
Contact connection solder pin
Pole image 47W1
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No