302W2CSXX76E60X | CONEC

D-Sub socket, 2 pole, 2W2C, equipped, straight, solder pin, 302W2CSXX76E60X

Order No.: 55F5603
MPN:
302W2CSXX76E60X
302W2CSXX76E60X CONEC D-Sub Connectors Image 1
302W2CSXX76E60X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3387 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
16.34 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3387 €
10 pcs.
14.6489 €
50 pcs.
13.7088 €
100 pcs.
12.8758 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 302W2CSXX76E60X, CONEC

D-Sub Socket, Standard, Panel mounted receptacle, Threaded rear spacer, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 2 pole
Version socket header
Contact connection solder pin
Pole image 2W2C
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes