302W2CSXX73N20X | CONEC

D-Sub socket, 2 pole, 2W2C, equipped, angled, solder pin, 302W2CSXX73N20X

Order No.: 55F5591
MPN:
302W2CSXX73N20X
302W2CSXX73N20X CONEC D-Sub Connectors Image 1
302W2CSXX73N20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4137 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
10 pcs.
6.9496 €
50 pcs.
6.5450 €
100 pcs.
6.2713 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 302W2CSXX73N20X, CONEC

D-Sub Socket, Standard, Panel mounted receptacle, Metal bracket, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 2 pole
Version socket header
Contact connection solder pin
Pole image 2W2C
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No