3024W7SAR76A30X | CONEC
D-Sub socket, 24 pole, 24W7, equipped, straight, solder pin, 3024W7SAR76A30X
Order No.: 55F5481
MPN:
3024W7SAR76A30X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.6143 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
41.61 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6143 €
5 pcs.
39.7460 €
10 pcs.
38.0443 €
25 pcs.
36.4854 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 3024W7SAR76A30X, CONEC
D-Sub Socket, Standard, Threaded Insert, 50 Ohm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 24W7 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |