3021W1SAT78N20X | CONEC

D-Sub socket, 21 pole, 21W1, equipped, angled, solder pin, 3021W1SAT78N20X

Order No.: 55F5465
MPN:
3021W1SAT78N20X
3021W1SAT78N20X CONEC D-Sub Connectors Image 1
3021W1SAT78N20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0880 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
18.09 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0880 €
10 pcs.
16.9575 €
25 pcs.
15.9579 €
50 pcs.
15.2915 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3021W1SAT78N20X, CONEC

D-Sub Socket, Standard, Metal bracket, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 21 pole
Version socket header
Contact connection solder pin
Pole image 21W1
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No