3021W1SAR69A30X | CONEC

D-Sub socket, 21 pole, 21W1, equipped, straight, solder pin, 3021W1SAR69A30X

Order No.: 55F5443
MPN:
3021W1SAR69A30X
3021W1SAR69A30X CONEC D-Sub Connectors Image 1
3021W1SAR69A30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1626 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
10 pcs.
9.1154 €
50 pcs.
8.5204 €
100 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3021W1SAR69A30X, CONEC

D-Sub Socket, Standard, Threaded Insert, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 21 pole
Version socket header
Contact connection solder pin
Pole image 21W1
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes