301A11059X | CONEC
D-Sub plug, 37 pole, standard, equipped, angled, solder pin, 301A11059X
Order No.: 55F7340
MPN:
301A11059X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5700 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.2963 €
50 pcs.
3.0583 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Male Connector, 301A11059X, CONEC
D-Sub Male Connector, 37 positions, pin angled, stamped contacts with threaded insert and clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |