301A10969X | CONEC

D-Sub plug, 37 pole, standard, equipped, angled, solder pin, 301A10969X

Order No.: 55F7302
MPN:
301A10969X
301A10969X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6533 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.3796 €
50 pcs.
3.1297 €
100 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 301A10969X, CONEC

D-Sub Plug, Standard, 37-positions, Plastic bracket, Threaded bolt.

Technical specifications
Filter Property Value
Pin number 37 pole
Version pin header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly angled
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin SK
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back