301A10869X | CONEC

D-Sub plug, 15 pole, high density, equipped, angled, solder pin, 301A10869X

Order No.: 55F7295
MPN:
301A10869X
301A10869X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4990 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.1420 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 301A10869X, CONEC

D-Sub Plug, High Density, 15-positions, Plastic bracket, Threaded bolt.

Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Pole image high density
Additional parts equipped
Assembly angled
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin SK
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back