3017W2PAU99G40X | CONEC
D-Sub plug, 19 pole, 17W2, partially equipped, straight, solder cup, 3017W2PAU99G40X
Combination Sub-D connector, type Conec 30.
For PCB mounting, versatile application options for signal/high-current and/or coax contacts, available in 3 different housing sizes; Insulator: PBTP, GV, UL 94 V-0. Housing: tinned steel. Contact material: copper alloy. Contact finish: gold over nickel. Properties of signal contacts: current rating max. 5.0 A, test voltage 1000 V, contact resistance per contact pair max. 8.0 mohm, insulation resistance min. 5.0 Gohm. Properties of coax contacts: contact resistance per contact pair: max. 2.7 mohm, insulation resistance min. 10 Gohm, dielectric strength 750 V/50 Hz, frequency range 0 to 2.0 GHz. Properties of high current contacts: current rating max. 15/20/40 A, test voltage 1000 V, contact resistance per contact pair max. 1.0 mohm, insulation resistance min. 5.0 Gohm. Operating voltage: 250 V. Operating temperatures: –55 to +125 °C. High-current and coax contacts are available on separate order.
Housings size 3, type 30.
For 5 special contacts (5W5), 4 special and 5 signal contacts (9W4) or 2 special and 15 signal contacts (17W2).
Type: 3017W2PAU99G40X, pin header 17W2
Filter | Property | Value |
---|---|---|
Additional parts | partially equipped | |
Contact connection | solder cup | |
Version | pin header | |
Assembly | straight | |
Type of locking | threaded insert 4-40 UNC | |
Pin number | 19 pole | |
Pole image | 17W2 | |
Attachment (rear panel) | through hole |
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366990 |
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |