3017W2PAPP1W20X | CONEC
D-Sub plug, 17 pole, 17W2, equipped, straight, press-fit, 3017W2PAPP1W20X
Order No.: 55F6204
MPN:
3017W2PAPP1W20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8988 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
14.90 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8988 €
10 pcs.
13.3518 €
50 pcs.
12.4950 €
100 pcs.
11.7334 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 3017W2PAPP1W20X, CONEC
D-Sub Plug, Standard, Press-fit, Threaded rear spacer, 50 Ohm, Crimp / crimp angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 17 pole | |
| Version | pin header | |
| Contact connection | press-fit | |
| Pole image | 17W2 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |