3013W6PAR76C20X | CONEC
D-Sub plug, 13 pole, 13W6, equipped, straight, solder pin, 3013W6PAR76C20X
Order No.: 55F6189
MPN:
3013W6PAR76C20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4021 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
36.40 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4021 €
5 pcs.
34.8194 €
10 pcs.
33.3676 €
25 pcs.
32.0348 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 3013W6PAR76C20X, CONEC
D-Sub Plug, Standard, Threaded rear spacer, 50 Ohm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 13 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 13W6 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |