3013W6PAM62A30X | CONEC
D-Sub plug, 13 pole, 13W6, equipped, straight, solder cup, 3013W6PAM62A30X
Order No.: 55F6174
MPN:
3013W6PAM62A30X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3022 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
18.30 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3022 €
10 pcs.
16.4101 €
25 pcs.
15.3510 €
50 pcs.
14.4228 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 3013W6PAM62A30X, CONEC
D-Sub Plug, Standard, Solder cup, Threaded Insert, 50 Ohm, Crimp / crimp angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 13 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | 13W6 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |