3013W3SAT73N20X | CONEC

D-Sub socket, 13 pole, 13W3, equipped, angled, solder pin, 3013W3SAT73N20X

Order No.: 55F5299
MPN:
3013W3SAT73N20X
3013W3SAT73N20X CONEC D-Sub Connectors Image 1
3013W3SAT73N20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.2903 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.29 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2903 €
10 pcs.
16.3982 €
25 pcs.
15.3391 €
50 pcs.
14.4109 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3013W3SAT73N20X, CONEC

D-Sub Socket, Standard, Metal bracket, 50 Ohm, Crimp / Crimp Angled.

Technical specifications
Filter Property Value
Pin number 13 pole
Version socket header
Contact connection solder pin
Pole image 13W3
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes