3013W3SAPP1W20X | CONEC
D-Sub socket, 13 pole, 13W3, equipped, straight, press-fit, 3013W3SAPP1W20X
Order No.: 55F5301
MPN:
3013W3SAPP1W20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4097 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
17.41 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4097 €
10 pcs.
16.3268 €
50 pcs.
15.3629 €
100 pcs.
14.7203 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 3013W3SAPP1W20X, CONEC
D-Sub Socket, Standard, Solder cup, Press-fit, Threaded rear spacer, 50 Ohm, Crimp / Crimp Angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 13 pole | |
| Version | socket header | |
| Contact connection | press-fit | |
| Pole image | 13W3 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |