3011W1PXK99A30X | CONEC

D-Sub plug, 11 pole, 11W1, equipped, straight, crimp connection, 3011W1PXK99A30X

Order No.: 55F6125
MPN:
3011W1PXK99A30X
3011W1PXK99A30X CONEC D-Sub Connectors Image 1
3011W1PXK99A30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3201 €
50 pcs.
3.0821 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3011W1PXK99A30X, CONEC

D-Sub Plug, Standard, Crimp, Threaded Insert.

Technical specifications
Filter Property Value
Pin number 11 pole
Version pin header
Contact connection crimp connection
Pole image 11W1
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes