3011W1PAPP1W20X | CONEC

D-Sub plug, 11 pole, 11W1, equipped, straight, press-fit, 3011W1PAPP1W20X

Order No.: 55F6138
MPN:
3011W1PAPP1W20X
3011W1PAPP1W20X CONEC D-Sub Connectors Image 1
3011W1PAPP1W20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9012 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9012 €
10 pcs.
8.3538 €
50 pcs.
7.8540 €
100 pcs.
7.5208 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3011W1PAPP1W20X, CONEC

D-Sub Plug, Standard, Press-fit, Threaded rear spacer, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 11 pole
Version pin header
Contact connection press-fit
Pole image 11W1
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No