3009W4PAR76E40X | CONEC

D-Sub plug, 9 pole, 9W4, equipped, straight, solder pin, 3009W4PAR76E40X

Order No.: 55F6595
MPN:
3009W4PAR76E40X
3009W4PAR76E40X CONEC D-Sub Connectors Image 1
3009W4PAR76E40X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.7040 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
25.70 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7040 €
10 pcs.
24.5378 €
25 pcs.
23.4668 €
50 pcs.
22.1816 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3009W4PAR76E40X, CONEC

D-Sub Plug, Standard, Threaded rear spacer, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Pole image 9W4
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No