3009W4PAM62A10X | CONEC
D-Sub plug, 9 pole, 9W4, equipped, straight, solder cup, 3009W4PAM62A10X
Order No.: 55F6581
MPN:
3009W4PAM62A10X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0785 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.08 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0785 €
10 pcs.
10.8290 €
50 pcs.
10.1388 €
100 pcs.
9.5200 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 3009W4PAM62A10X, CONEC
D-Sub Plug, Standard, Solder cup, Threaded Insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | 9W4 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |