3009W4PAR76A30X | CONEC

D-Sub plug, 9 pole, 9W4, equipped, straight, solder pin, 3009W4PAR76A30X

Order No.: 55F6592
MPN:
3009W4PAR76A30X
3009W4PAR76A30X CONEC D-Sub Connectors Image 1
3009W4PAR76A30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.5735 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.57 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5735 €
10 pcs.
23.4549 €
25 pcs.
22.4434 €
50 pcs.
21.2058 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3009W4PAR76A30X, CONEC

D-Sub Plug, Standard, Threaded Insert, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Pole image 9W4
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No