3009W4PAR69A30X | CONEC

D-Sub plug, 9 pole, 9W4, equipped, straight, solder pin, 3009W4PAR69A30X

Order No.: 55F6582
MPN:
3009W4PAR69A30X
3009W4PAR69A30X CONEC D-Sub Connectors Image 1
3009W4PAR69A30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4002 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
10 pcs.
10.6862 €
50 pcs.
10.0674 €
100 pcs.
9.6390 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3009W4PAR69A30X, CONEC

D-Sub Plug, Standard, Threaded Insert, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Pole image 9W4
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No