3007W2PXK99A30X | CONEC

D-Sub plug, 7 pole, 7W2, equipped, straight, crimp connection, 3007W2PXK99A30X

Order No.: 55F6550
MPN:
3007W2PXK99A30X
3007W2PXK99A30X CONEC D-Sub Connectors Image 1
3007W2PXK99A30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5942 €
50 pcs.
2.4395 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3007W2PXK99A30X, CONEC

D-Sub Plug, Standard, Crimp, Threaded Insert.

Technical specifications
Filter Property Value
Pin number 7 pole
Version pin header
Contact connection crimp connection
Pole image 7W2
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No