3007W2PAM99A10X | CONEC

D-Sub plug, 7 pole, 7W2, equipped, straight, solder cup, 3007W2PAM99A10X

Order No.: 55F6547
MPN:
3007W2PAM99A10X
3007W2PAM99A10X CONEC D-Sub Connectors Image 1
3007W2PAM99A10X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0940 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8560 €
50 pcs.
2.6537 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3007W2PAM99A10X, CONEC

D-Sub Plug, Standard, Solder cup, Through hole.

Technical specifications
Filter Property Value
Pin number 7 pole
Version pin header
Contact connection solder cup
Pole image 7W2
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No