3007W2PAR76F40X | CONEC

D-Sub plug, 7 pole, 7W2, equipped, straight, solder pin, 3007W2PAR76F40X

Order No.: 55F6567
MPN:
3007W2PAR76F40X
3007W2PAR76F40X CONEC D-Sub Connectors Image 1
3007W2PAR76F40X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7913 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
15.79 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7913 €
10 pcs.
14.8036 €
50 pcs.
13.9349 €
100 pcs.
13.3399 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3007W2PAR76F40X, CONEC

D-Sub Plug, Standard, Threaded rear spacer, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 7 pole
Version pin header
Contact connection solder pin
Pole image 7W2
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No