3007W2PAR76A10X | CONEC

D-Sub plug, 7 pole, 7W2, equipped, straight, solder pin, 3007W2PAR76A10X

Order No.: 55F6562
MPN:
3007W2PAR76A10X
3007W2PAR76A10X CONEC D-Sub Connectors Image 1
3007W2PAR76A10X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4232 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13.42 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4232 €
10 pcs.
12.5902 €
50 pcs.
11.8524 €
100 pcs.
11.3526 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3007W2PAR76A10X, CONEC

D-Sub Plug, Standard, Through hole, M3, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 7 pole
Version pin header
Contact connection solder pin
Pole image 7W2
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No