3007W2PAPP1W20X | CONEC

D-Sub plug, 7 pole, 7W2, equipped, straight, press-fit, 3007W2PAPP1W20X

Order No.: 55F6561
MPN:
3007W2PAPP1W20X
3007W2PAPP1W20X CONEC D-Sub Connectors Image 1
3007W2PAPP1W20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5910 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
10 pcs.
9.9246 €
50 pcs.
9.3415 €
100 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3007W2PAPP1W20X, CONEC

D-Sub Plug, Standard, Press-fit, Threaded rear spacer, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 7 pole
Version pin header
Contact connection press-fit
Pole image 7W2
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No