3007W2PAM62A10X | CONEC

D-Sub plug, 7 pole, 7W2, equipped, straight, solder cup, 3007W2PAM62A10X

Order No.: 55F6551
MPN:
3007W2PAM62A10X
3007W2PAM62A10X CONEC D-Sub Connectors Image 1
3007W2PAM62A10X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2237 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.8429 €
50 pcs.
5.4978 €
100 pcs.
5.2598 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3007W2PAM62A10X, CONEC

D-Sub Plug, Standard, Solder cup, Through hole, M3, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 7 pole
Version pin header
Contact connection solder cup
Pole image 7W2
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No