3005W5SXX76E20X | CONEC

D-Sub socket, 5 pole, 5W5, equipped, straight, solder pin, 3005W5SXX76E20X

Order No.: 55F5835
MPN:
3005W5SXX76E20X
3005W5SXX76E20X CONEC D-Sub Connectors Image 1
3005W5SXX76E20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5271 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,076.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
21.5271 €

D-Sub Socket, 3005W5SXX76E20X, CONEC

D-Sub Socket, Standard, Panel mounted receptacle, Threaded rear spacer, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 5 pole
Version socket header
Contact connection solder pin
Pole image 5W5
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes