3005W5PXX99G40X | CONEC

D-Sub plug, 10 pole, 5W5, unequipped, straight, crimp connection, 3005W5PXX99G40X

Order No.: 55F5728
EAN: 4099889807554
MPN:
3005W5PXX99G40X
3005W5PXX99G40X CONEC D-Sub Connectors Image 1
3005W5PXX99G40X CONEC D-Sub Connectors Image 2
3005W5PXX99G40X CONEC D-Sub Connectors Image 3
3005W5PXX99G40X CONEC D-Sub Connectors Image 4
Image may differ

Discontinued

Unit Price (€ / pc.)
4.2364 € *
Available: 22 pcs.
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.9032 €
50 pcs.
3.5462 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale

Combination Sub-D connector, type Conec 30.

For PCB mounting, versatile application options for signal/high-current and/or coax contacts, available in 3 different housing sizes; Insulator: PBTP, GV, UL 94 V-0. Housing: tinned steel. Contact material: copper alloy. Contact finish: gold over nickel. Properties of signal contacts: current rating max. 5.0 A, test voltage 1000 V, contact resistance per contact pair max. 8.0 mohm, insulation resistance min. 5.0 Gohm. Properties of coax contacts: contact resistance per contact pair: max. 2.7 mohm, insulation resistance min. 10 Gohm, dielectric strength 750 V/50 Hz, frequency range 0 to 2.0 GHz. Properties of high current contacts: current rating max. 15/20/40 A, test voltage 1000 V, contact resistance per contact pair max. 1.0 mohm, insulation resistance min. 5.0 Gohm. Operating voltage: 250 V. Operating temperatures: –55 to +125 °C. High-current and coax contacts are available on separate order.

Housings size 3, type 30.

For 5 special contacts (5W5), 4 special and 5 signal contacts (9W4) or 2 special and 15 signal contacts (17W2).

Type: 3005W5PXX99G40X, pin header 5W5

Technical specifications
Filter Property Value
Pin number 10 pole
Version pin header
Contact connection crimp connection
Pole image 5W5
Additional parts unequipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes