3005W5PXX73G20X | CONEC

D-Sub plug, 5 pole, 5W5, equipped, angled, solder pin, 3005W5PXX73G20X

Order No.: 55F6539
MPN:
3005W5PXX73G20X
3005W5PXX73G20X CONEC D-Sub Connectors Image 1
3005W5PXX73G20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0543 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
13.05 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0543 €
10 pcs.
12.2332 €
50 pcs.
11.5192 €
100 pcs.
11.0313 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3005W5PXX73G20X, CONEC

D-Sub Plug, Standard, Panel mounted receptacle, Metal bracket, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 5 pole
Version pin header
Contact connection solder pin
Pole image 5W5
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No