3005W1PAM99A30X | CONEC
D-Sub plug, 5 pole, 5W1, equipped, straight, solder cup, 3005W1PAM99A30X
Order No.: 55F6509
MPN:
3005W1PAM99A30X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8913 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.5938 €
50 pcs.
3.3320 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 3005W1PAM99A30X, CONEC
D-Sub Plug, Standard, Solder cup, Threaded Insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | 5W1 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |