3005W1PXK99A10X | CONEC

D-Sub plug, 5 pole, 5W1, equipped, straight, crimp connection, 3005W1PXK99A10X

Order No.: 55F6532
MPN:
3005W1PXK99A10X
3005W1PXK99A10X CONEC D-Sub Connectors Image 1
3005W1PXK99A10X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.6065 €
50 pcs.
1.5113 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3005W1PXK99A10X, CONEC

D-Sub Plug, Standard, Crimp, Through hole.

Technical specifications
Filter Property Value
Pin number 5 pole
Version pin header
Contact connection crimp connection
Pole image 5W1
Additional parts equipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No