3005W1PAR69A10X | CONEC

D-Sub plug, 5 pole, 5W1, equipped, straight, solder pin, 3005W1PAR69A10X

Order No.: 55F6511
MPN:
3005W1PAR69A10X
3005W1PAR69A10X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1412 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8913 €
50 pcs.
3.6533 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3005W1PAR69A10X, CONEC

D-Sub Plug, Standard, Through hole, M3, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 5 pole
Version pin header
Contact connection solder pin
Pole image 5W1
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No