3003W3SXX99A10X | CONEC
D-Sub socket, 3 pole, 3W3, unequipped, straight, crimp connection, 3003W3SXX99A10X
Combination Sub-D connector, type Conec 30.
Versatile connector for many applications, for signal, high-current and/or coax contacts, in 3 different housing sizes; Insulator: PBTP, GV. Housing: steel. Contact material: copper alloy. Contact surface: plated gold over nickel. Features of the signal contacts: maximum current : 5.0 A. Test voltage: 1000 V. Contact resistance per pair of contacts: max. 2.7 mohm. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 2.7 mohm. Operating voltage: 250 V. Operating temperatures: –55 °C to +125 °C. High-current and coax contacts are available on separate order.
Housings size 2, type 30.
For 3 special contacts (3W3), or 2 special and 5 signal contacts (7W2).
Type: 3003W3SXX99A10X, female connector 3W3
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Pole image | 3W3 | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |