3003W3PXX99G40X | CONEC
D-Sub plug, 6 pole, 3W3, unequipped, straight, crimp connection, 3003W3PXX99G40X
Order No.: 55F5720
EAN: 4099889807516
MPN:
3003W3PXX99G40X
Unit Price (€ / pc.)
2.7965 € *
Standard delivery time from the manufacturer is: 9 Weeks
D-Sub plug, 3003W3PXX99G40X, CONEC
D-Sub combination female 90° with threaded insert and metal bracket with clip.
Features
- Insert flammability rating UL 94V-0
- Contact material: Copper alloy
- Shell material: Steel
Technical specifications
Filter | Property | Value |
---|---|---|
Type of locking | threaded insert 4-40 UNC | |
Pole image | 3W3 | |
Attachment (rear panel) | through hole | |
Assembly | straight | |
Contact connection | crimp connection | |
Pin number | 6 pole | |
Version | pin header | |
Additional parts | unequipped |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |