3003W3PXX76A50X | CONEC

D-Sub plug, 3 pole, 3W3, equipped, straight, solder pin, 3003W3PXX76A50X

Order No.: 55F6421
MPN:
3003W3PXX76A50X
3003W3PXX76A50X CONEC D-Sub Connectors Image 1
3003W3PXX76A50X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.3498 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
18.35 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3498 €
10 pcs.
17.1955 €
25 pcs.
16.1840 €
50 pcs.
15.5057 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3003W3PXX76A50X, CONEC

D-Sub Plug, Standard, Panel mounted receptacle, Threaded rear spacer, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 3 pole
Version pin header
Contact connection solder pin
Pole image 3W3
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444210
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No