3003W3PXX73G40X | CONEC
D-Sub plug, 3 pole, 3W3, equipped, angled, solder pin, 3003W3PXX73G40X
Order No.: 55F6419
MPN:
3003W3PXX73G40X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8885 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
10 pcs.
9.7699 €
50 pcs.
9.1392 €
100 pcs.
8.5799 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 3003W3PXX73G40X, CONEC
D-Sub Plug, Standard, Metal bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 3W3 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |