3003W3PXX69A50X | CONEC

D-Sub plug, 3 pole, 3W3, equipped, straight, solder pin, 3003W3PXX69A50X

Order No.: 55F6412
MPN:
3003W3PXX69A50X
3003W3PXX69A50X CONEC D-Sub Connectors Image 1
3003W3PXX69A50X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2705 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
10 pcs.
7.7588 €
50 pcs.
7.2947 €
100 pcs.
6.9853 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3003W3PXX69A50X, CONEC

D-Sub Plug, Standard, Panel mounted receptacle, Threaded rear spacer, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 3 pole
Version pin header
Contact connection solder pin
Pole image 3W3
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No