164X11979X | CONEC
D-Sub socket, 62 pole, high density, equipped, straight, crimp connection, 164X11979X
Order No.: 55F6712
MPN:
164X11979X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5684 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
10 pcs.
6.7830 €
50 pcs.
6.3546 €
100 pcs.
5.9619 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 164X11979X, CONEC
D-Sub Socket, High Density, 62-positions, Crimp, Through hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 62 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |