164X11959X | CONEC

D-Sub socket, 26 pole, high density, equipped, straight, crimp connection, 164X11959X

Order No.: 55F6710
MPN:
164X11959X
164X11959X CONEC D-Sub Connectors Image 1
164X11959X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7604 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.5105 €
50 pcs.
3.2963 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 164X11959X, CONEC

D-Sub Socket, High Density, 26-positions, Crimp, Through hole.

Technical specifications
Filter Property Value
Pin number 26 pole
Version socket header
Contact connection crimp connection
Pole image high density
Additional parts equipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No