164X11799X | CONEC
D-Sub socket, 37 pole, standard, equipped, straight, crimp connection, 164X11799X
Order No.: 55F6707
MPN:
164X11799X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6422 €
50 pcs.
1.5351 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 164X11799X, CONEC
D-Sub Socket, Standard, 37-positions, Through hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |