164A20409X | CONEC

D-Sub socket, 9 pole, dual port, equipped, socket header/socket header, angled, solder pin, 164A20409X

Order No.: 55F7107
MPN:
164A20409X
164A20409X CONEC D-Sub Connectors Image 1
164A20409X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4930 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4930 €
10 pcs.
15.6842 €
50 pcs.
14.6727 €
100 pcs.
13.7802 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Dual Port, 164A20409X, CONEC

D-Sub Dual Port, D-Sub Socket upper / D-Sub Socket bottom, Metal bracket.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 15.88 mm
Verison (up) socket header
Version (down) socket header
Pole image dual port
Data contacts (top) 9
Data contacts (bottom) 9
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No