164A17499X | CONEC
D-Sub socket, 78 pole, high density, equipped, straight, solder pin, 164A17499X
Order No.: 55F6982
MPN:
164A17499X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.6925 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
24.69 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6925 €
10 pcs.
23.1455 €
25 pcs.
21.7770 €
50 pcs.
20.5751 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 164A17499X, CONEC
D-Sub Socket, High Density, Threaded rear spacer, 78-positions, Threaded bolt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 78 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |