164A17489X | CONEC

D-Sub socket, 62 pole, high density, equipped, straight, solder pin, 164A17489X

Order No.: 55F6981
MPN:
164A17489X
164A17489X CONEC D-Sub Connectors Image 1
164A17489X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7548 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7548 €
10 pcs.
16.6362 €
50 pcs.
15.6604 €
100 pcs.
15.0059 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 164A17489X, CONEC

D-Sub Socket, High Density, Threaded rear spacer, 62-positions, Threaded bolt.

Technical specifications
Filter Property Value
Pin number 62 pole
Version socket header
Contact connection solder pin
Pole image high density
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No