164A17029X | CONEC
D-Sub socket, 44 pole, high density, equipped, straight, solder cup, 164A17029X
Order No.: 55F6967
MPN:
164A17029X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3236 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
24.32 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3236 €
10 pcs.
22.8004 €
25 pcs.
21.4557 €
50 pcs.
20.2657 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 164A17029X, CONEC
D-Sub Socket, High Density, Solder cup, Through hole, 44-positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |