164A15649X | CONEC

D-Sub socket/plug, 9 pole, dual port, equipped, pin header/socket header, angled, solder pin, 164A15649X

Order No.: 55F7113
MPN:
164A15649X
164A15649X CONEC D-Sub Connectors Image 1
164A15649X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4938 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
15.49 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4938 €
10 pcs.
13.8873 €
50 pcs.
12.9948 €
100 pcs.
12.2094 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Dual Port, 164A15649X, CONEC

D-Sub Dual Port, D-Sub Socket upper / D-Sub Plug bottom, Metal bracket.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header/pin header
Contact connection solder pin
Grid 15.88 mm
Verison (up) socket header
Version (down) pin header
Pole image dual port
Data contacts (top) 9
Data contacts (bottom) 9
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No