164A13089X | CONEC
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 164A13089X
Order No.: 55F6794
MPN:
164A13089X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0091 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.01 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0091 €
10 pcs.
6.2832 €
50 pcs.
5.8786 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 164A13089X, CONEC
D-Sub Socket, Standard, 9-positions, Plastic bracket, Threaded bolt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |