164A12339X | CONEC
D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 164A12339X
Order No.: 55F6760
MPN:
164A12339X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5799 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5799 €
10 pcs.
7.6874 €
50 pcs.
7.1876 €
100 pcs.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 164A12339X, CONEC
D-Sub Socket, Standard, 15-positions, Threaded Insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |